XZMYK53W-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK53W-1

DigiKey Part Number
1497-1191-2-ND - Tape & Reel (TR)
1497-1191-1-ND - Cut Tape (CT)
1497-1191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK53W-1
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMYK53W-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.12000Fr.1.20
100Fr.0.08380Fr.8.38
500Fr.0.06718Fr.33.59
1,000Fr.0.06166Fr.61.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.05695Fr.113.90
4,000Fr.0.05294Fr.211.76
6,000Fr.0.05087Fr.305.22
10,000Fr.0.04853Fr.485.30
14,000Fr.0.04714Fr.659.96
20,000Fr.0.04578Fr.915.60
50,000Fr.0.04278Fr.2,139.00
100,000Fr.0.04091Fr.4,091.00
200,000Fr.0.03932Fr.7,864.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458