
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | APEM Inc. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Green | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Ratings | DC | |
| Voltage | 12V | |
| Current | 20mA | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 0.24" (6.10mm) | |
| Lens Size | 3mm, T-1 | |
| Lens Style | Round with Flat Top | |
| Millicandela Rating | 350mcd | |
| Wavelength - Peak | - | |
| Viewing Angle | 100° | |
| Termination Style | Wire Leads - 7.87" (200.00mm) | |
| Ingress Protection | - | |
| Features | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland