
EF80252S1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-EF80252S1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | EF80252S1-1000U-G99 |
Description | 24VDC FAN 80X25MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sleeve 41.0 CFM (1.15m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 41.0 CFM (1.15m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 33.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.055A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.4.14540 | Fr.207.27 |
| Unit Price without VAT: | Fr.4.14540 |
|---|---|
| Unit Price with VAT: | Fr.4.48118 |




