
BQ78350DBT-R1 | |
---|---|
DigiKey Part Number | 296-42995-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ78350DBT-R1 |
Description | IC BATT MGMT CTRL MULTI 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ78350DBT-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 15 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.39000 | Fr.6.39 |
10 | Fr.4.94700 | Fr.49.47 |
60 | Fr.4.31883 | Fr.259.13 |
120 | Fr.4.14883 | Fr.497.86 |
300 | Fr.3.96927 | Fr.1,190.78 |
540 | Fr.3.87622 | Fr.2,093.16 |
1,020 | Fr.3.79143 | Fr.3,867.26 |
Unit Price without VAT: | Fr.6.39000 |
---|---|
Unit Price with VAT: | Fr.6.90759 |