PF38281B1-1000U-A9H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
cms-unit-price: Fr.7.81000
cms-datasheet
PF38281B1-1000U-A9H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF38281B1-1000U-A9H

PF38281B1-1000U-A9H

DigiKey Part Number
259-PF38281B1-1000U-A9H-ND
Manufacturer
Manufacturer Product Number
PF38281B1-1000U-A9H
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 18.1 CFM (0.507m³/min) 2 Wire Leads
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
18.1 CFM (0.507m³/min)
Static Pressure
1.540 in H2O (383.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
51.8dB(A)
Power (Watts)
3.78 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.315A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
Quantitycms-unit-priceExt Price
168Fr.12.35250Fr.2,075.22
Manufacturers Standard Package
Unit Price without VAT:Fr.12.35250
Unit Price with VAT:Fr.13.35305