

PF38281B3-1000U-G9H | |
|---|---|
DigiKey Part Number | 259-PF38281B3-1000U-G9H-ND |
Manufacturer | |
Manufacturer Product Number | PF38281B3-1000U-G9H |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 14.9 CFM (0.417m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 14.9 CFM (0.417m³/min) | |
Static Pressure | 1.030 in H2O (256.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 47.3dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | Fr.10.04875 | Fr.1,688.19 |
| Unit Price without VAT: | Fr.10.04875 |
|---|---|
| Unit Price with VAT: | Fr.10.86270 |


