PF40281B1-000U-Q99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: Fr.12.90007
Datasheet
PF4028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF4028

PF40281B1-000U-Q99

DigiKey Part Number
PF40281B1-000U-Q99-ND
Manufacturer
Manufacturer Product Number
PF40281B1-000U-Q99
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.9 CFM (0.697m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
24.9 CFM (0.697m³/min)
Static Pressure
1.950 in H2O (485.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor, PWM Control
Noise
56.0dB(A)
Power (Watts)
6.12 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.093 lb (42.18 g)
Current Rating (Amps)
0.510A
Voltage Range
10.2 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes