PF38281B1-1000U-A9H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF38281B1-1000U-A9H
SUNON P&V Series Fan Overview
SUNON Fan Temperature Overview

PF40281B1-1000U-A9H

DigiKey Part Number
259-PF40281B1-1000U-A9H-ND
Manufacturer
Manufacturer Product Number
PF40281B1-1000U-A9H
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.9 CFM (0.697m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
24.9 CFM (0.697m³/min)
Static Pressure
2.050 in H2O (510.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
56.0dB(A)
Power (Watts)
6.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.510A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
150Fr.12.35247Fr.1,852.87
Manufacturers Standard Package
Unit Price without VAT:Fr.12.35247
Unit Price with VAT:Fr.13.35302