PF40281B1-1000U-H9H | |
---|---|
DigiKey Part Number | 259-PF40281B1-1000U-H9H-ND |
Manufacturer | |
Manufacturer Product Number | PF40281B1-1000U-H9H |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.9 CFM (0.697m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.9 CFM (0.697m³/min) | |
Static Pressure | 2.050 in H2O (510.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control | |
Noise | 56.0dB(A) | |
Power (Watts) | 6.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.510A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | Fr.12.66487 | Fr.1,899.73 |
Unit Price without VAT: | Fr.12.66487 |
---|---|
Unit Price with VAT: | Fr.13.69072 |