
BAAF-060G1145NDLI-B | |
|---|---|
DigiKey Part Number | 4324-BAAF-060G1145NDLI-BTR-ND - Tape & Reel (TR) 4324-BAAF-060G1145NDLI-BCT-ND - Cut Tape (CT) 4324-BAAF-060G1145NDLI-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAAF-060G1145NDLI-B |
Description | RECEPTACLE BTB 0.5MM PITCH - 60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SUPERIOR TECH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.6mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.14000 | Fr.2.14 |
| 10 | Fr.1.82000 | Fr.18.20 |
| 25 | Fr.1.70600 | Fr.42.65 |
| 50 | Fr.1.62440 | Fr.81.22 |
| 100 | Fr.1.54670 | Fr.154.67 |
| 250 | Fr.1.44984 | Fr.362.46 |
| 500 | Fr.1.38064 | Fr.690.32 |
| 1,000 | Fr.1.35850 | Fr.1,358.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.10989 | Fr.2,774.72 |
| Unit Price without VAT: | Fr.2.14000 |
|---|---|
| Unit Price with VAT: | Fr.2.31334 |


