
SMF100512R09KZF | |
|---|---|
DigiKey Part Number | 5025-SMF100512R09KZFTR-ND - Tape & Reel (TR) 5025-SMF100512R09KZFCT-ND - Cut Tape (CT) 5025-SMF100512R09KZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF100512R09KZF |
Description | TLVR (L10XW5XH12) 90NH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 90 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 98A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.31000 | Fr.1.31 |
| 10 | Fr.1.07900 | Fr.10.79 |
| 100 | Fr.0.88710 | Fr.88.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.0.80817 | Fr.242.45 |
| 600 | Fr.0.76207 | Fr.457.24 |
| 900 | Fr.0.73637 | Fr.662.73 |
| 1,500 | Fr.0.70523 | Fr.1,057.85 |
| 2,100 | Fr.0.68547 | Fr.1,439.49 |
| 3,000 | Fr.0.66514 | Fr.1,995.42 |
| 7,500 | Fr.0.65000 | Fr.4,875.00 |
| Unit Price without VAT: | Fr.1.31000 |
|---|---|
| Unit Price with VAT: | Fr.1.41611 |

