
SMF110511R08LZF | |
|---|---|
DigiKey Part Number | 5025-SMF110511R08LZFTR-ND - Tape & Reel (TR) 5025-SMF110511R08LZFCT-ND - Cut Tape (CT) 5025-SMF110511R08LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF110511R08LZF |
Description | TLVR (L11.7XW5.7XH11) 80NH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 80 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.31000 | Fr.1.31 |
| 10 | Fr.1.07900 | Fr.10.79 |
| 100 | Fr.0.88710 | Fr.88.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.78870 | Fr.315.48 |
| 800 | Fr.0.74374 | Fr.594.99 |
| 1,200 | Fr.0.71866 | Fr.862.39 |
| 2,000 | Fr.0.68830 | Fr.1,376.60 |
| 2,800 | Fr.0.66903 | Fr.1,873.28 |
| 4,000 | Fr.0.65000 | Fr.2,600.00 |
| Unit Price without VAT: | Fr.1.31000 |
|---|---|
| Unit Price with VAT: | Fr.1.41611 |

