
SMF110511R08LZF | |
|---|---|
DigiKey Part Number | 5025-SMF110511R08LZFTR-ND - Tape & Reel (TR) 5025-SMF110511R08LZFCT-ND - Cut Tape (CT) 5025-SMF110511R08LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF110511R08LZF |
Description | FIXED IND 80NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, 4 Lead |
Inductance | Supplier Device Package Nonstandard, 4 Lead |
Tolerance ±15% | Size / Dimension 0.461" L x 0.224" W (11.70mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.441" (11.20mm) |
Current - Saturation (Isat) 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.33000 | Fr.1.33 |
| 10 | Fr.1.09200 | Fr.10.92 |
| 100 | Fr.0.89830 | Fr.89.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.79870 | Fr.319.48 |
| 800 | Fr.0.75318 | Fr.602.54 |
| 1,200 | Fr.0.72778 | Fr.873.34 |
| 2,000 | Fr.0.69704 | Fr.1,394.08 |
| 2,800 | Fr.0.67752 | Fr.1,897.06 |
| 4,000 | Fr.0.65745 | Fr.2,629.80 |
| Unit Price without VAT: | Fr.1.33000 |
|---|---|
| Unit Price with VAT: | Fr.1.43773 |

