SMF120612R10LZF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF120612R17LZF

DigiKey Part Number
5025-SMF120612R17LZFTR-ND - Tape & Reel (TR)
5025-SMF120612R17LZFCT-ND - Cut Tape (CT)
5025-SMF120612R17LZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF120612R17LZF
Description
TLVR (L12XW6.2XH12) 170NH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
170 nH Unshielded Wirewound Inductor 70 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
170 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.472" L x 0.244" W (12.00mm x 6.20mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.31000Fr.1.31
10Fr.1.07900Fr.10.79
100Fr.0.88710Fr.88.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300Fr.0.80817Fr.242.45
600Fr.0.76207Fr.457.24
900Fr.0.73637Fr.662.73
1,500Fr.0.70523Fr.1,057.85
2,100Fr.0.68547Fr.1,439.49
3,000Fr.0.66514Fr.1,995.42
7,500Fr.0.65000Fr.4,875.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.31000
Unit Price with VAT:Fr.1.41611