
SMF120612R17LZF | |
|---|---|
DigiKey Part Number | 5025-SMF120612R17LZFTR-ND - Tape & Reel (TR) 5025-SMF120612R17LZFCT-ND - Cut Tape (CT) 5025-SMF120612R17LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF120612R17LZF |
Description | FIXED IND 170NH 70A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Wirewound Inductor 70 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard, 4 Lead |
Inductance | Supplier Device Package Nonstandard, 4 Lead |
Tolerance ±15% | Size / Dimension 0.472" L x 0.244" W (12.00mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.33000 | Fr.1.33 |
| 10 | Fr.1.09200 | Fr.10.92 |
| 100 | Fr.0.89830 | Fr.89.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.0.81843 | Fr.245.53 |
| 600 | Fr.0.77175 | Fr.463.05 |
| 900 | Fr.0.74571 | Fr.671.14 |
| 1,500 | Fr.0.71419 | Fr.1,071.29 |
| 2,100 | Fr.0.69418 | Fr.1,457.78 |
| 3,000 | Fr.0.67359 | Fr.2,020.77 |
| Unit Price without VAT: | Fr.1.33000 |
|---|---|
| Unit Price with VAT: | Fr.1.43773 |

