
RZW221M1CBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RZW221M1CBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RZW221M1CBK-0811S |
Description | CAP ALUM 220UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 640 mA @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.20000 | Fr.2.00 |
| 50 | Fr.0.14840 | Fr.7.42 |
| 100 | Fr.0.13260 | Fr.13.26 |
| 500 | Fr.0.10580 | Fr.52.90 |
| 1,000 | Fr.0.09754 | Fr.97.54 |
| 3,000 | Fr.0.08733 | Fr.261.99 |
| 5,000 | Fr.0.08356 | Fr.417.80 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

