HRG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-4871-B-T1

DigiKey Part Number
408-HRG3216P-4871-B-T1TR-ND - Tape & Reel (TR)
408-HRG3216P-4871-B-T1CT-ND - Cut Tape (CT)
408-HRG3216P-4871-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-4871-B-T1
Description
RES SMD 4.87K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-4871-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.68000Fr.0.68
10Fr.0.56400Fr.5.64
25Fr.0.52280Fr.13.07
50Fr.0.49440Fr.24.72
100Fr.0.46800Fr.46.80
250Fr.0.43672Fr.109.18
500Fr.0.41564Fr.207.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.37700Fr.377.00
2,000Fr.0.37417Fr.748.34
3,000Fr.0.37269Fr.1,118.07
10,000Fr.0.37250Fr.3,725.00
12,000Fr.0.36925Fr.4,431.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.68000
Unit Price with VAT:Fr.0.73508