
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Thin Film | |
Capacitance Range | 0.1pF ~ 10pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25V | |
Tolerance | ±0.035pF, ±5% | |
Applications | General Purpose | |
Features | - | |
Quantity | 1040 Pieces (26 Values - 40 Each) | |
Packages Included | 0402 (1005 Metric) |

