7 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL2012E-M-R007-F-T5

DigiKey Part Number
408-1597-2-ND - Tape & Reel (TR)
408-1597-1-ND - Cut Tape (CT)
408-1597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL2012E-M-R007-F-T5
Description
RES 0.007 OHM 1W 0805 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL2012E-M-R007-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,821
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.30900Fr.3.09
25Fr.0.26240Fr.6.56
50Fr.0.23340Fr.11.67
100Fr.0.20870Fr.20.87
250Fr.0.18160Fr.45.40
500Fr.0.16462Fr.82.31
1,000Fr.0.15020Fr.150.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.12452Fr.622.60
10,000Fr.0.11612Fr.1,161.20
15,000Fr.0.11181Fr.1,677.15
25,000Fr.0.10694Fr.2,673.50
35,000Fr.0.10403Fr.3,641.05
50,000Fr.0.10119Fr.5,059.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888