
KRL7638-C-R010-F-T1 | |
|---|---|
DigiKey Part Number | KRL76C.010TR-ND - Tape & Reel (TR) KRL76C.010CT-ND - Cut Tape (CT) KRL76C.010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL7638-C-R010-F-T1 |
Description | RES 0.01 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL7638-C-R010-F-T1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case Wide 3015 (7638 Metric), 1530 |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCSL76R010FER | Ohmite | 96,751 | 273-FCSL76R010FERCT-ND | Fr.1.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.53000 | Fr.1.53 |
| 10 | Fr.1.01500 | Fr.10.15 |
| 25 | Fr.0.87400 | Fr.21.85 |
| 50 | Fr.0.78580 | Fr.39.29 |
| 100 | Fr.0.71070 | Fr.71.07 |
| 250 | Fr.0.62840 | Fr.157.10 |
| 500 | Fr.0.57690 | Fr.288.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.53312 | Fr.533.12 |
| 2,000 | Fr.0.49596 | Fr.991.92 |
| 3,000 | Fr.0.47686 | Fr.1,430.58 |
| 5,000 | Fr.0.45526 | Fr.2,276.30 |
| 7,000 | Fr.0.44239 | Fr.3,096.73 |
| 10,000 | Fr.0.42982 | Fr.4,298.20 |
| Unit Price without VAT: | Fr.1.53000 |
|---|---|
| Unit Price with VAT: | Fr.1.65393 |

