10 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL7638-C-R010-F-T1

DigiKey Part Number
KRL76C.010TR-ND - Tape & Reel (TR)
KRL76C.010CT-ND - Cut Tape (CT)
KRL76C.010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL7638-C-R010-F-T1
Description
RES 0.01 OHM 3W 3015 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL7638-C-R010-F-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Package / Case
Wide 3015 (7638 Metric), 1530
Resistance
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCSL76R010FEROhmite96,751273-FCSL76R010FERCT-NDFr.1.32000Direct
In-Stock: 667
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.53000Fr.1.53
10Fr.1.01500Fr.10.15
25Fr.0.87400Fr.21.85
50Fr.0.78580Fr.39.29
100Fr.0.71070Fr.71.07
250Fr.0.62840Fr.157.10
500Fr.0.57690Fr.288.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.53312Fr.533.12
2,000Fr.0.49596Fr.991.92
3,000Fr.0.47686Fr.1,430.58
5,000Fr.0.45526Fr.2,276.30
7,000Fr.0.44239Fr.3,096.73
10,000Fr.0.42982Fr.4,298.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.53000
Unit Price with VAT:Fr.1.65393