PCMB063T-R33MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB063T-R10MS

DigiKey Part Number
408-1526-2-ND - Tape & Reel (TR)
408-1526-1-ND - Cut Tape (CT)
408-1526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMB063T-R10MS
Description
FIXED IND 100NH 32.5A 1.7MOHM SM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 32.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
100 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Unshielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,966
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.89000Fr.0.89
10Fr.0.72800Fr.7.28
100Fr.0.59880Fr.59.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.50241Fr.502.41
2,000Fr.0.47379Fr.947.58
3,000Fr.0.45783Fr.1,373.49
5,000Fr.0.43851Fr.2,192.55
7,000Fr.0.42624Fr.2,983.68
10,000Fr.0.42000Fr.4,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89000
Unit Price with VAT:Fr.0.96209