
PRG3216P-1200-D-T5 | |
|---|---|
DigiKey Part Number | 408-1810-2-ND - Tape & Reel (TR) 408-1810-1-ND - Cut Tape (CT) 408-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG3216P-1200-D-T5 |
Description | RES SMD 120 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-1200-D-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 25 | Fr.0.17960 | Fr.4.49 |
| 50 | Fr.0.16960 | Fr.8.48 |
| 100 | Fr.0.16030 | Fr.16.03 |
| 250 | Fr.0.14912 | Fr.37.28 |
| 500 | Fr.0.14146 | Fr.70.73 |
| 1,000 | Fr.0.13453 | Fr.134.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13151 | Fr.657.55 |
| 10,000 | Fr.0.12639 | Fr.1,263.90 |
| 15,000 | Fr.0.12368 | Fr.1,855.20 |
| 25,000 | Fr.0.12055 | Fr.3,013.75 |
| 35,000 | Fr.0.11865 | Fr.4,152.75 |
| 50,000 | Fr.0.11677 | Fr.5,838.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

