
PRL1632-R007-F-T1 | |
|---|---|
DigiKey Part Number | PRL1632.007FTR-ND - Tape & Reel (TR) PRL1632.007FCT-ND - Cut Tape (CT) PRL1632.007FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRL1632-R007-F-T1 |
Description | RES 0.007 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRL1632-R007-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.40500 | Fr.4.05 |
| 25 | Fr.0.34480 | Fr.8.62 |
| 50 | Fr.0.30740 | Fr.15.37 |
| 100 | Fr.0.27570 | Fr.27.57 |
| 250 | Fr.0.24072 | Fr.60.18 |
| 500 | Fr.0.21890 | Fr.109.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20435 | Fr.204.35 |
| 2,000 | Fr.0.18826 | Fr.376.52 |
| 3,000 | Fr.0.17999 | Fr.539.97 |
| 5,000 | Fr.0.17064 | Fr.853.20 |
| 7,000 | Fr.0.16507 | Fr.1,155.49 |
| 10,000 | Fr.0.15963 | Fr.1,596.30 |
| 12,000 | Fr.0.15702 | Fr.1,884.24 |
| 24,000 | Fr.0.14805 | Fr.3,553.20 |
| 25,000 | Fr.0.14757 | Fr.3,689.25 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

