RG1005P-1072-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.23950
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.34214
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.32141
Datasheet

Parametric Equivalent


Susumu
In Stock: 9,580
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.21773
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 5,371
Unit Price: Fr.0.20000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 72,378
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: Fr.0.14734
Datasheet

Direct


YAGEO
In Stock: 49,158
Unit Price: Fr.0.12000
Datasheet

Direct


Vishay Dale
In Stock: 11,788
Unit Price: Fr.0.18000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.37791
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4,204
Unit Price: Fr.0.43000
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-1072-B-T1

DigiKey Part Number
RG1005P-1072-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-1072-B-T1
Description
RES SMD 10.7KOHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-1072-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types