
RG1005P-1372-B-T5 | |
|---|---|
DigiKey Part Number | RG10P13.7KBTR-ND - Tape & Reel (TR) RG10P13.7KBCT-ND - Cut Tape (CT) RG10P13.7KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-1372-B-T5 |
Description | RES SMD 13.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-1372-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.10300 | Fr.1.03 |
| 25 | Fr.0.09600 | Fr.2.40 |
| 50 | Fr.0.09080 | Fr.4.54 |
| 100 | Fr.0.08570 | Fr.8.57 |
| 250 | Fr.0.07956 | Fr.19.89 |
| 500 | Fr.0.07536 | Fr.37.68 |
| 1,000 | Fr.0.07154 | Fr.71.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06018 | Fr.300.90 |
| 10,000 | Fr.0.05721 | Fr.572.10 |
| 15,000 | Fr.0.05697 | Fr.854.55 |
| 25,000 | Fr.0.05670 | Fr.1,417.50 |
| 35,000 | Fr.0.05654 | Fr.1,978.90 |
| 50,000 | Fr.0.05638 | Fr.2,819.00 |
| 60,000 | Fr.0.05630 | Fr.3,378.00 |
| 120,000 | Fr.0.05603 | Fr.6,723.60 |
| 125,000 | Fr.0.05602 | Fr.7,002.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

