
RG1005P-1402-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-1402-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-1402-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-1402-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-1402-B-T5 |
Description | RES SMD 14K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-1402-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B14KE1 | TE Connectivity Passive Product | 496 | A102622CT-ND | Fr.0.22000 | Direct |
| RQ73C1E14KBTD | TE Connectivity Passive Product | 2,528 | A140122CT-ND | Fr.0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 25 | Fr.0.09800 | Fr.2.45 |
| 50 | Fr.0.09280 | Fr.4.64 |
| 100 | Fr.0.08760 | Fr.8.76 |
| 250 | Fr.0.08132 | Fr.20.33 |
| 500 | Fr.0.07704 | Fr.38.52 |
| 1,000 | Fr.0.07315 | Fr.73.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07114 | Fr.355.70 |
| 10,000 | Fr.0.06821 | Fr.682.10 |
| 15,000 | Fr.0.06665 | Fr.999.75 |
| 25,000 | Fr.0.06485 | Fr.1,621.25 |
| 35,000 | Fr.0.06376 | Fr.2,231.60 |
| 50,000 | Fr.0.06267 | Fr.3,133.50 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

