Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

RG1608N-113-B-T1 | |
|---|---|
DigiKey Part Number | RG1608N-113-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608N-113-B-T1 |
Description | RES SMD 11K OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-113-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-113-B-T5 | Susumu | 0 | RG1608N-113-B-T5-ND | Fr.0.16617 | Parametric Equivalent |
| RG1608N-113-W-T5 | Susumu | 0 | RG1608N-113-W-T5-ND | Fr.0.20192 | Parametric Equivalent |
| ERA-3ARB113V | Panasonic Industry | 2,746 | 10-ERA-3ARB113VCT-ND | Fr.0.31000 | Direct |
| ERA-3ARW113V | Panasonic Industry | 4,520 | P11KBECT-ND | Fr.0.39000 | Upgrade |
| RT0603WRB0711KL | YAGEO | 0 | RT0603WRB0711KL-ND | Fr.0.45648 | Upgrade |




