RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-331-W-T1

DigiKey Part Number
RG16N330WTR-ND - Tape & Reel (TR)
RG16N330WCT-ND - Cut Tape (CT)
RG16N330WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-331-W-T1
Description
RES SMD 330 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-331-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,423
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.38000Fr.3.80
25Fr.0.35240Fr.8.81
50Fr.0.33280Fr.16.64
100Fr.0.31490Fr.31.49
250Fr.0.29340Fr.73.35
500Fr.0.27892Fr.139.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.26320Fr.263.20
2,000Fr.0.25607Fr.512.14
3,000Fr.0.25207Fr.756.21
5,000Fr.0.25084Fr.1,254.20
7,000Fr.0.25010Fr.1,750.70
10,000Fr.0.24835Fr.2,483.50
12,000Fr.0.24609Fr.2,953.08
24,000Fr.0.23817Fr.5,716.08
25,000Fr.0.23774Fr.5,943.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726