
RG1608P-1272-B-T5 | |
---|---|
DigiKey Part Number | RG16P12.7KBTR-ND - Tape & Reel (TR) RG16P12.7KBCT-ND - Cut Tape (CT) RG16P12.7KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1272-B-T5 |
Description | RES SMD 12.7KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1272-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.08000 | Fr.0.80 |
25 | Fr.0.07440 | Fr.1.86 |
50 | Fr.0.07000 | Fr.3.50 |
100 | Fr.0.06620 | Fr.6.62 |
250 | Fr.0.06148 | Fr.15.37 |
500 | Fr.0.05820 | Fr.29.10 |
1,000 | Fr.0.05521 | Fr.55.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03833 | Fr.191.65 |
10,000 | Fr.0.03711 | Fr.371.10 |
15,000 | Fr.0.03341 | Fr.501.15 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |