RG1608P-202-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.25067
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.14309
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.15393
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.72050
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.77384
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.68904
Datasheet

Direct


Panasonic Industry
In Stock: 306,865
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay
In Stock: 5,368
Unit Price: Fr.0.30000
Datasheet

Direct


Vishay
In Stock: 14,454
Unit Price: Fr.0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 34,420
Unit Price: Fr.0.23000
Datasheet

Direct


YAGEO
In Stock: 49,390
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 41,057
Unit Price: Fr.0.20000
Datasheet

Direct


Vishay Dale
In Stock: 5,592
Unit Price: Fr.0.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 185
Unit Price: Fr.0.21000
Datasheet
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-202-B-T1

DigiKey Part Number
RG1608P-202-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-202-B-T1
Description
RES SMD 2K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-202-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-202-P-T1Susumu0RG1608P-202-P-T1-NDFr.0.25067Parametric Equivalent
RG1608P-202-W-T1Susumu0RG1608P-202-W-T1-NDFr.0.14309Parametric Equivalent
RG1608P-202-W-T5Susumu0RG1608P-202-W-T5-NDFr.0.15393Parametric Equivalent
RG1608V-202-B-T5Susumu0RG1608V-202-B-T5-NDFr.0.72050Parametric Equivalent
RG1608V-202-W-T1Susumu0RG1608V-202-W-T1-NDFr.0.77384Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types