RG1608P-3831-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.14152
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.31570
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.21773
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.20736
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.19595
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.14695
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.13064
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.65318
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.83826
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.79470
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.70762
Datasheet

Direct


Panasonic Electronic Components
In Stock: 45,483
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: Fr.0.18315
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: Fr.0.03949
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-3831-B-T5

DigiKey Part Number
RG16P3.83KBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-3831-B-T5
Description
RES SMD 3.83KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-3831-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04162Fr.208.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04162
Unit Price with VAT:Fr.0.04499