5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-512-B-T5

DigiKey Part Number
RG16P5.1KBTR-ND - Tape & Reel (TR)
RG16P5.1KBCT-ND - Cut Tape (CT)
RG16P5.1KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-512-B-T5
Description
RES SMD 5.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-512-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06035K10BEEAVishay Dale14,744541-2035-1-NDFr.0.20000Direct
In-Stock: 142,777
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06600Fr.0.66
25Fr.0.06160Fr.1.54
50Fr.0.05820Fr.2.91
100Fr.0.05510Fr.5.51
250Fr.0.05108Fr.12.77
500Fr.0.04834Fr.24.17
1,000Fr.0.04584Fr.45.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04442Fr.222.10
10,000Fr.0.04251Fr.425.10
15,000Fr.0.04150Fr.622.50
25,000Fr.0.04032Fr.1,008.00
35,000Fr.0.03961Fr.1,386.35
50,000Fr.0.03889Fr.1,944.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648