
RG1608V-392-P-T1 | |
|---|---|
DigiKey Part Number | RG1608V3.9KPTR-ND - Tape & Reel (TR) RG1608V3.9KPCT-ND - Cut Tape (CT) RG1608V3.9KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608V-392-P-T1 |
Description | RES SMD 3.9KOHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608V-392-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.34500 | Fr.13.45 |
| 25 | Fr.1.24840 | Fr.31.21 |
| 50 | Fr.1.18180 | Fr.59.09 |
| 100 | Fr.1.12100 | Fr.112.10 |
| 250 | Fr.1.04956 | Fr.262.39 |
| 500 | Fr.1.00194 | Fr.500.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.93749 | Fr.937.49 |
| 2,000 | Fr.0.93167 | Fr.1,863.34 |
| 7,000 | Fr.0.92590 | Fr.6,481.30 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |

