
RG2012N-1211-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012N-1211-W-T1TR-ND - Tape & Reel (TR) 408-RG2012N-1211-W-T1CT-ND - Cut Tape (CT) 408-RG2012N-1211-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-1211-W-T1 |
Description | RES SMD 1.21KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-1211-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.41500 | Fr.4.15 |
| 25 | Fr.0.38520 | Fr.9.63 |
| 50 | Fr.0.36400 | Fr.18.20 |
| 100 | Fr.0.34440 | Fr.34.44 |
| 250 | Fr.0.32104 | Fr.80.26 |
| 500 | Fr.0.31558 | Fr.157.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.28331 | Fr.283.31 |
| 2,000 | Fr.0.27523 | Fr.550.46 |
| 3,000 | Fr.0.27283 | Fr.818.49 |
| 5,000 | Fr.0.27027 | Fr.1,351.35 |
| 7,000 | Fr.0.26908 | Fr.1,883.56 |
| 10,000 | Fr.0.26790 | Fr.2,679.00 |
| 12,000 | Fr.0.26670 | Fr.3,200.40 |
| 24,000 | Fr.0.26115 | Fr.6,267.60 |
| 25,000 | Fr.0.26068 | Fr.6,517.00 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

