RG2012N-563-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 31,568
Unit Price: Fr.0.36000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: Fr.0.52498
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,820
Unit Price: Fr.0.43000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.47473
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.23533
Datasheet
56 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-563-B-T1

DigiKey Part Number
RG2012N-563-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-563-B-T1
Description
RES SMD 56K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
56 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-563-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6ARB563VPanasonic Industry31,568P56KBRCT-NDFr.0.36000Direct
MCU08050F5602BP100Vishay0MCU08050F5602BP100-NDFr.0.52498Direct
ERA-6ARW563VPanasonic Industry16,820P56KBSCT-NDFr.0.43000Upgrade
RT0805WRB0756KLYAGEO0RT0805WRB0756KL-NDFr.0.47473Upgrade
TNPW080556K0BYEAVishay Dale0TNPW080556K0BYEA-NDFr.0.23533Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types