
RG3216L-222-L-T05 | |
|---|---|
DigiKey Part Number  | 408-1649-2-ND - Tape & Reel (TR) 408-1649-1-ND - Cut Tape (CT) 408-1649-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG3216L-222-L-T05  | 
Description  | RES SMD 2.2K OHM 0.01% 1/8W 1206  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG3216L-222-L-T05 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±2ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.80000 | Fr.3.80 | 
| 10 | Fr.3.14600 | Fr.31.46 | 
| 25 | Fr.2.92520 | Fr.73.13 | 
| 50 | Fr.2.77480 | Fr.138.74 | 
| 100 | Fr.2.63870 | Fr.263.87 | 
| 250 | Fr.2.47988 | Fr.619.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.2.54106 | Fr.1,270.53 | 
| 1,000 | Fr.2.44158 | Fr.2,441.58 | 
| 1,500 | Fr.2.38899 | Fr.3,583.49 | 
| 2,500 | Fr.2.32821 | Fr.5,820.52 | 
| Unit Price without VAT: | Fr.3.80000 | 
|---|---|
| Unit Price with VAT: | Fr.4.10780 | 

