
RG3216P-1301-B-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216P-1301-B-T1TR-ND - Tape & Reel (TR) 408-RG3216P-1301-B-T1CT-ND - Cut Tape (CT) 408-RG3216P-1301-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1301-B-T1 |
Description | RES SMD 1.3K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1301-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.16100 | Fr.1.61 |
| 25 | Fr.0.14920 | Fr.3.73 |
| 50 | Fr.0.14100 | Fr.7.05 |
| 100 | Fr.0.13310 | Fr.13.31 |
| 250 | Fr.0.12376 | Fr.30.94 |
| 500 | Fr.0.11736 | Fr.58.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11938 | Fr.119.38 |
| 2,000 | Fr.0.09970 | Fr.199.40 |
| 3,000 | Fr.0.09918 | Fr.297.54 |
| 5,000 | Fr.0.09860 | Fr.493.00 |
| 7,000 | Fr.0.09824 | Fr.687.68 |
| 10,000 | Fr.0.09789 | Fr.978.90 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

