RG3216P-1603-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.34982
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.25095
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.12932
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.10451
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.02946
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,766
Unit Price: Fr.0.21000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.16000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.06208
Datasheet
160 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1603-D-T5

DigiKey Part Number
RG3216P-1603-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-1603-D-T5
Description
RES SMD 160K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1603-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-1603-W-T1Susumu0RG3216N-1603-W-T1-NDFr.0.34982Upgrade
RG3216N-1603-B-T5Susumu0RG3216N-1603-B-T5-NDFr.0.25095Parametric Equivalent
RG3216N-1603-D-T5Susumu0RG3216N-1603-D-T5-NDFr.0.12932Parametric Equivalent
RG3216P-1603-B-T5Susumu0RG3216P-1603-B-T5-NDFr.0.10451Parametric Equivalent
RT1206DRD07160KLYAGEO0RT1206DRD07160KL-NDFr.0.02946Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04063Fr.203.15
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04063
Unit Price with VAT:Fr.0.04392