RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-2702-D-T5

DigiKey Part Number
408-RG3216P-2702-D-T5TR-ND - Tape & Reel (TR)
408-RG3216P-2702-D-T5CT-ND - Cut Tape (CT)
408-RG3216P-2702-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-2702-D-T5
Description
RES SMD 27K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-2702-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,860
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08000Fr.0.80
25Fr.0.07440Fr.1.86
50Fr.0.07020Fr.3.51
100Fr.0.06640Fr.6.64
250Fr.0.06160Fr.15.40
500Fr.0.05834Fr.29.17
1,000Fr.0.05534Fr.55.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05294Fr.264.70
10,000Fr.0.04952Fr.495.20
25,000Fr.0.04814Fr.1,203.50
35,000Fr.0.04731Fr.1,655.85
50,000Fr.0.04648Fr.2,324.00
60,000Fr.0.04607Fr.2,764.20
120,000Fr.0.04467Fr.5,360.40
125,000Fr.0.04459Fr.5,573.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810