RG3216P-3401-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.35925
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.1.63296
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.1.46966
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.21773
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.10886
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.10280
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.08709
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.1.03421
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: Fr.0.65318
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.02778
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,406
Unit Price: Fr.0.19000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.13468
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.23901
Datasheet

Upgrade


YAGEO
In Stock: 4,890
Unit Price: Fr.0.32000
Datasheet
RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-3401-D-T5

DigiKey Part Number
RG3216P-3401-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-3401-D-T5
Description
RES SMD 3.4K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-3401-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04173Fr.208.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04173
Unit Price with VAT:Fr.0.04511