
| RG3216P-5101-D-T5 | |
|---|---|
| DigiKey Part Number | 408-RG3216P-5101-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-5101-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-5101-D-T5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG3216P-5101-D-T5 | 
| Description | RES SMD 5.1K OHM 0.5% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 5.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG3216P-5101-D-T5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.08000 | Fr.0.80 | 
| 25 | Fr.0.07440 | Fr.1.86 | 
| 50 | Fr.0.07020 | Fr.3.51 | 
| 100 | Fr.0.06640 | Fr.6.64 | 
| 250 | Fr.0.06160 | Fr.15.40 | 
| 500 | Fr.0.05834 | Fr.29.17 | 
| 1,000 | Fr.0.05534 | Fr.55.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.05294 | Fr.264.70 | 
| 10,000 | Fr.0.04971 | Fr.497.10 | 
| 15,000 | Fr.0.04742 | Fr.711.30 | 
| 25,000 | Fr.0.04512 | Fr.1,128.00 | 
| 35,000 | Fr.0.04498 | Fr.1,574.30 | 
| 50,000 | Fr.0.04485 | Fr.2,242.50 | 
| 120,000 | Fr.0.04467 | Fr.5,360.40 | 
| 125,000 | Fr.0.04459 | Fr.5,573.75 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland