RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RG Series
RG3216

RG3216P-90R9-B-T1

DigiKey Part Number
408-RG3216P-90R9-B-T1TR-ND - Tape & Reel (TR)
408-RG3216P-90R9-B-T1CT-ND - Cut Tape (CT)
408-RG3216P-90R9-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-90R9-B-T1
Description
RES SMD 90.9 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-90R9-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,780
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.16100Fr.1.61
25Fr.0.14920Fr.3.73
50Fr.0.14100Fr.7.05
100Fr.0.13310Fr.13.31
250Fr.0.12376Fr.30.94
500Fr.0.11736Fr.58.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.11938Fr.119.38
2,000Fr.0.09970Fr.199.40
3,000Fr.0.09918Fr.297.54
5,000Fr.0.09860Fr.493.00
7,000Fr.0.09824Fr.687.68
10,000Fr.0.09789Fr.978.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539