
RL0816S-R15-F | |
|---|---|
DigiKey Part Number | 408-1422-2-ND - Tape & Reel (TR) 408-1422-1-ND - Cut Tape (CT) 408-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-R15-F |
Description | RES 0.15 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-R15-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 25 | Fr.0.12480 | Fr.3.12 |
| 50 | Fr.0.11040 | Fr.5.52 |
| 100 | Fr.0.09810 | Fr.9.81 |
| 250 | Fr.0.08456 | Fr.21.14 |
| 500 | Fr.0.07612 | Fr.38.06 |
| 1,000 | Fr.0.06892 | Fr.68.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05725 | Fr.286.25 |
| 10,000 | Fr.0.05298 | Fr.529.80 |
| 15,000 | Fr.0.05078 | Fr.761.70 |
| 25,000 | Fr.0.04830 | Fr.1,207.50 |
| 35,000 | Fr.0.04682 | Fr.1,638.70 |
| 50,000 | Fr.0.04538 | Fr.2,269.00 |
| 60,000 | Fr.0.04468 | Fr.2,680.80 |
| 120,000 | Fr.0.04231 | Fr.5,077.20 |
| 125,000 | Fr.0.04218 | Fr.5,272.50 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

