
RL1220T-R025-J | |
|---|---|
DigiKey Part Number | RL12T.025JTR-ND - Tape & Reel (TR) RL12T.025JCT-ND - Cut Tape (CT) RL12T.025JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R025-J |
Description | RES 0.025 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R025-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10400 | Fr.1.04 |
| 25 | Fr.0.08760 | Fr.2.19 |
| 50 | Fr.0.07700 | Fr.3.85 |
| 100 | Fr.0.06820 | Fr.6.82 |
| 250 | Fr.0.05860 | Fr.14.65 |
| 500 | Fr.0.05256 | Fr.26.28 |
| 1,000 | Fr.0.04744 | Fr.47.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03905 | Fr.195.25 |
| 10,000 | Fr.0.03600 | Fr.360.00 |
| 15,000 | Fr.0.03443 | Fr.516.45 |
| 25,000 | Fr.0.03266 | Fr.816.50 |
| 35,000 | Fr.0.03160 | Fr.1,106.00 |
| 50,000 | Fr.0.03056 | Fr.1,528.00 |
| 60,000 | Fr.0.03007 | Fr.1,804.20 |
| 120,000 | Fr.0.02837 | Fr.3,404.40 |
| 125,000 | Fr.0.02828 | Fr.3,535.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

