
RL3264R-R120-F | |
|---|---|
DigiKey Part Number | RL32R.12FTR-ND - Tape & Reel (TR) RL32R.12FCT-ND - Cut Tape (CT) RL32R.12FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3264R-R120-F |
Description | RES 0.12 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264R-R120-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.56100 | Fr.5.61 |
| 25 | Fr.0.48040 | Fr.12.01 |
| 50 | Fr.0.42940 | Fr.21.47 |
| 100 | Fr.0.38620 | Fr.38.62 |
| 250 | Fr.0.33880 | Fr.84.70 |
| 500 | Fr.0.30912 | Fr.154.56 |
| 1,000 | Fr.0.28390 | Fr.283.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.24379 | Fr.1,218.95 |
| 10,000 | Fr.0.22882 | Fr.2,288.20 |
| 15,000 | Fr.0.22114 | Fr.3,317.10 |
| 25,000 | Fr.0.21245 | Fr.5,311.25 |
| 35,000 | Fr.0.20728 | Fr.7,254.80 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

