
RR0510P-2262-D | |
---|---|
DigiKey Part Number | 408-RR0510P-2262-DTR-ND - Tape & Reel (TR) 408-RR0510P-2262-DCT-ND - Cut Tape (CT) 408-RR0510P-2262-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-2262-D |
Description | RES SMD 22.6KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-2262-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01900 | Fr.0.19 |
25 | Fr.0.01800 | Fr.0.45 |
50 | Fr.0.01700 | Fr.0.85 |
100 | Fr.0.01610 | Fr.1.61 |
250 | Fr.0.01488 | Fr.3.72 |
500 | Fr.0.01406 | Fr.7.03 |
1,000 | Fr.0.01330 | Fr.13.30 |
5,000 | Fr.0.01177 | Fr.58.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01032 | Fr.103.20 |
20,000 | Fr.0.01022 | Fr.204.40 |
30,000 | Fr.0.01017 | Fr.305.10 |
50,000 | Fr.0.01011 | Fr.505.50 |
240,000 | Fr.0.01002 | Fr.2,404.80 |
250,000 | Fr.0.01001 | Fr.2,502.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |