
RG1608P-121-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-121-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-121-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-121-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-121-D-T5 |
Description | RES SMD 120 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-121-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 25 | Fr.0.02720 | Fr.0.68 |
| 50 | Fr.0.02560 | Fr.1.28 |
| 100 | Fr.0.02420 | Fr.2.42 |
| 250 | Fr.0.02248 | Fr.5.62 |
| 500 | Fr.0.02124 | Fr.10.62 |
| 1,000 | Fr.0.02009 | Fr.20.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01908 | Fr.95.40 |
| 10,000 | Fr.0.01750 | Fr.175.00 |
| 15,000 | Fr.0.01741 | Fr.261.15 |
| 25,000 | Fr.0.01521 | Fr.380.25 |
| 35,000 | Fr.0.01516 | Fr.530.60 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


