RR0510P 0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-393-D

DigiKey Part Number
RR05P39.0KDTR-ND - Tape & Reel (TR)
RR05P39.0KDCT-ND - Cut Tape (CT)
RR05P39.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-393-D
Description
RES SMD 39K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-393-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,799
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
25Fr.0.01800Fr.0.45
50Fr.0.01700Fr.0.85
100Fr.0.01610Fr.1.61
250Fr.0.01488Fr.3.72
500Fr.0.01406Fr.7.03
1,000Fr.0.01330Fr.13.30
5,000Fr.0.01177Fr.58.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01032Fr.103.20
20,000Fr.0.01022Fr.204.40
30,000Fr.0.01017Fr.305.10
50,000Fr.0.01011Fr.505.50
70,000Fr.0.01007Fr.704.90
100,000Fr.0.01004Fr.1,004.00
240,000Fr.0.01002Fr.2,404.80
250,000Fr.0.01001Fr.2,502.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648