
RR0510P-4321-D | |
|---|---|
DigiKey Part Number  | 408-RR0510P-4321-DTR-ND - Tape & Reel (TR) 408-RR0510P-4321-DCT-ND - Cut Tape (CT) 408-RR0510P-4321-DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RR0510P-4321-D  | 
Description  | RES SMD 4.32KOHM 0.5% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.32 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RR0510P-4321-D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01900 | Fr.0.19 | 
| 25 | Fr.0.01800 | Fr.0.45 | 
| 50 | Fr.0.01700 | Fr.0.85 | 
| 100 | Fr.0.01610 | Fr.1.61 | 
| 250 | Fr.0.01488 | Fr.3.72 | 
| 500 | Fr.0.01406 | Fr.7.03 | 
| 1,000 | Fr.0.01330 | Fr.13.30 | 
| 5,000 | Fr.0.01177 | Fr.58.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01032 | Fr.103.20 | 
| 20,000 | Fr.0.01022 | Fr.204.40 | 
| 30,000 | Fr.0.01017 | Fr.305.10 | 
| 50,000 | Fr.0.01011 | Fr.505.50 | 
| 70,000 | Fr.0.01007 | Fr.704.90 | 
| 100,000 | Fr.0.01004 | Fr.1,004.00 | 
| 240,000 | Fr.0.01002 | Fr.2,404.80 | 
| 250,000 | Fr.0.01001 | Fr.2,502.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

